74LVC2G06GM,115

Nexperia
771-LVC2G06GM115
74LVC2G06GM,115

Mfr.:

Description:
Inverters 74LVC2G06GM/SOT886/XSON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,269

Stock:
4,269 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.363 $3.63
$0.262 $13.10
$0.229 $22.90
$0.165 $165.00
$0.129 $322.50
Full Reel (Order in multiples of 5000)
$0.078 $390.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
LVC
XSON-6
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Low Level Output Current: 32 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 2.6 ns at 2.7 V, 2.3 ns at 3.3 V, 1.6 ns at 5 V
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935277168115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99