BAS16LS-QYL

Nexperia
771-BAS16LS-QYL
BAS16LS-QYL

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 100V 215MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
79,821
Expected 2026/07/20
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.152 $1.52
$0.108 $5.40
$0.094 $9.40
$0.067 $67.00
$0.051 $127.50
$0.041 $205.00
Full Reel (Order in multiples of 10000)
$0.041 $410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
DFN-1006BD-2
100 V
4 A
215 mA
Single
4 ns
1.25 V
500 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 645 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934662685315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

BAS16L High-Speed Switching Diodes

Nexperia BAS16L High-Speed Switching Diodes are encapsulated in a leadless ultra-small DFN1006BD-2 (SOD882BD) SMD plastic package with side-wettable flanks. These diodes operate at trr ≤4ns high switching speed, VRRM ≤100V repetitive peak reverse voltage, low capacitance, and V≤100V reverse voltage. The BAS16L diodes feature ultra-small, leadless SMD plastic packages that are AEC-Q101 qualified and are used in applications such as high-speed switching and general-purpose switching.