BC51-10PAS-QX

Nexperia
771-BC51-10PAS-QX
BC51-10PAS-QX

Mfr.:

Description:
Bipolar Transistors - BJT BC51-10PAS-Q/SOT1061/HUSON3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.27 $2.70
$0.257 $12.85
$0.171 $17.10
$0.128 $64.00
$0.114 $114.00
Full Reel (Order in multiples of 3000)
$0.095 $285.00
$0.086 $516.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-1061D-3
PNP
Single
2 A
45 V
45 V
5 V
500 mV
1.65 W
145 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 63
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934669212115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

BJT DFN-Packaged Power Bipolar Transistors

Nexperia BJT DFN-Packaged Power Bipolar Transistors offer a small form factor that uses about 75% less board space and allows more design flexibility. These bipolar transistors feature reduced parasitic inductance and capacitance with an improved, low thermal resistance, enabling higher reliability. The BJT components are ideal for applications where space is at a premium. Applications include mobile devices, wearables, automotive sensors, and camera modules.

BC5xPAS-Q 1A Medium Power PNP Transistors

Nexperia BC5xPAS-Q 1A Medium Power PNP Transistors are encapsulated in an ultra-thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package. These Nxperia transistors are designed for high collector current capability, with the BC51PAS-Q offering a collector-emitter voltage (VCEO) of -45V, the BC52PAS-Q at -60V, and the BC53PAST-Q at -80V. The devices feature exposed heat sinks for excellent thermal and electrical conductivity, suitable for linear voltage regulators, battery-driven devices, MOSFET drivers, high-side switches, power management, and amplifiers. Additionally, these transistors are qualified according to AEC-Q101 standards, ensuring reliability in automotive applications. The compact design reduces PCB area requirements and supports Automatic Optical Inspection (AOI) of solder joints.