BC807-16QBH-QZ

Nexperia
771-BC807-16QBH-QZ
BC807-16QBH-QZ

Mfr.:

Description:
Bipolar Transistors - BJT SOT8015 45V .5A PNP GP TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,148

Stock:
12,148 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.215 $2.15
$0.156 $7.80
$0.136 $13.60
$0.122 $122.00
Full Reel (Order in multiples of 5000)
$0.06 $300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-1110D-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
550 mW
80 MHz
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934664310147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

Automotive DFN Diodes & Transistors

Nexperia Automotive DFN Diodes and Transistors are designed with side-wettable flanks for small and light automotive diodes and transistors. The Side-Wettable Flanks (SWF) for the DFN package improve shear forces and board bending capabilities and also enables visible solder joints to be inspected post soldering. The automotive DFN packages offer excellent thermal performance that allows an equal or better Ptot on the smaller DFN footprint. These DFN diodes and transistors feature high power dissipation, low operating temperature, high reliability, and robust solder joints. Typical applications include switching, Schottky, Zener and protection diodes, Bipolar Junction Transistors (BJTs), N- and P-channel MOSFETs, resistor-equipped transistors, and LED drivers.

SOT8015 Surface-Mounted Package Products

Nexperia SOT8015 Surface-Mounted Package Products offer a plastic, leadless, extremely thin small outline package with side-wettable flanks (SWF). The SOT8015 provides three terminals, a 0.65mm pitch and a 1.1mm x 1mm x 0.48mm body. The SOT8015 package has a package style descriptive code of HUSON (thermal enhanced ultra thin small outline, no leads) and a 1.4mm x 1.8mm footprint. The Nexperia SOT8015 devices have a 2.52mm2 footprint area.