NXU0104BQ-Q100X

Nexperia
771-NXU0104BQ-Q100X
NXU0104BQ-Q100X

Mfr.:

Description:
Translation - Voltage Levels NXU0104BQ-Q100/SOT762/DHVQFN14

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.661 $0.66
$0.419 $4.19
$0.368 $36.80
$0.341 $85.25
$0.326 $163.00
$0.32 $320.00
Full Reel (Order in multiples of 3000)
$0.297 $891.00
$0.29 $1,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
4-Bit Dual-Supply Level Translator
Dual Supply Voltage Translator
250 Mb/s
VQFN-14
5.5 V
900 mV
42.1 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Development Kit: NEVB-NXU0104
Input Type: CMOS, LVTTL
Number of Channels: 4 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691868115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

NXU0x04 Voltage-Level Translating Buffers

Nexperia NXU0x04 Voltage-Level Translating Buffers are 4-bit, dual-supply level translating buffers with 3-state outputs. These buffers feature four data inputs, four data outputs, and an output enable input. VCCA and VCCB can be supplied at any voltage between 0.9V and 5.5V, making the devices suitable for translating between any voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V). The Nexperia NXU0x04 devices facilitate asynchronous communication between data buses. These buffers transmit data in a fixed direction (unidirectionally) from the A bus to the B bus on four channels. The OE pin can be referenced to the VCCA and VCCB domains, and when the OE pin is set to LOW, the output is disabled and enters a high-impedance OFF state, which isolates the buses. The OE pin can be left floating or externally pulled down to the ground to ensure the high-impedance state of the output during power up/down.