NXU0202GXX

Nexperia
771-NXU0202GXX
NXU0202GXX

Mfr.:

Description:
Translation - Voltage Levels NXU0202GX/SOT1233/X2SON8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,250

Stock:
10,250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.233 $2.33
$0.201 $20.10
$0.186 $37.20
$0.183 $915.00
Full Reel (Order in multiples of 10000)
$0.183 $1,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual Supply Translating Buffer
Translator
250 Mb/s
X2SON-8
5.5 V
900 mV
39.4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Type: CMOS/LVTTL
Number of Channels: 2 Channel
Operating Supply Current: 3 uA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691955115 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NXU0202 2-Bit Dual-Supply Buffer/Level Translators

Nexperia NXU0202 2-Bit Dual-Supply Buffer/Level Translators are designed to enable communication between different voltage domains. These devices feature Schmitt-trigger inputs and 3-state outputs, suitable for asynchronous data transfer. The Nexperia NXU0202 devices support a wide supply voltage range from 0.9V to 5.5V for both VCCA and VCCB, allowing translation between various voltage levels such as 1.2V, 1.8V, 3.3V, and 5.0V. With a maximum data rate of 250Mbps for translations between 1.8V and 5V, the NXU0202 ensures high-speed performance. NXU0202 also includes an output enable (OE) pin that can be referenced to either VCCA or VCCB, providing flexibility in design. These devices are designed for low power consumption, with a typical current draw of 3µA at +25°C. Additionally, the NXU0202  translators feature IOFF circuitry to prevent backflow current when the device is powered down, ensuring reliable operation in partial power-down applications.