PDTC124EQAZ

Nexperia
771-PDTC124EQAZ
PDTC124EQAZ

Mfr.:

Description:
Digital Transistors SOT1215 50V .1A NPN RET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 133
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.311 $0.31
$0.188 $1.88
$0.134 $6.70
$0.116 $11.60
Full Reel (Order in multiples of 5000)
$0.116 $580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
DFN-1010D-3
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934069136147
Unit Weight: 1.148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

SOT1215 Surface-Mounted Package Products

Nexperia SOT1215 Surface-Mounted Package Products offer a plastic, leadless, thermally enhanced ultra thin small outline package with side-wettable flanks (SWF). The SOT1215 products feature three terminals, a 0.75mm pitch and a 1.1mm x 1mm x 0.37mm body. The SOT1215 Surface-Mounted Package Products use a HUSON (thermal enhanced ultra thin small outline; no leads) package style descriptive code. Additionally, the devices support a 1.5mm x 1.3mm footprint and a 1.95mm2 footprint area.

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

Resistor Equipped Transistors (RETs)

Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.