PSMN4R3-40MLHX

Nexperia
771-PSMN4R3-40MLHX
PSMN4R3-40MLHX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 40V 95A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,417

Stock:
4,417 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.07 $2.07
$1.28 $12.80
$0.954 $47.70
$0.848 $84.80
$0.757 $378.50
Full Reel (Order in multiples of 1500)
$0.413 $619.50
$0.409 $1,227.00
$0.384 $1,728.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
95 A
4.3 mOhms
- 20 V, 20 V
2.15 V
14 nC
- 55 C
+ 175 C
90 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 9.3 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: 934661612115
Unit Weight: 42.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.