GYE1C681MCQ1GS

Nichicon
647-GYE1C681MCQ1GS

GYE1C681MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:

930 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.18 $11.80
$0.876 $87.60
Full Reel (Order in multiples of 500)
$0.732 $366.00
$0.684 $684.00
$0.629 $1,572.50
$0.594 $2,970.00
$0.556 $5,560.00

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
680 uF
16 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 108.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors