GYF1J121MCQ1GS

Nichicon
647-GYF1J121MCQ1GS

GYF1J121MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.69 $1.69
$1.18 $11.80
$0.87 $87.00
Full Reel (Order in multiples of 500)
$0.728 $364.00
$0.68 $680.00
$0.626 $1,565.00
$0.59 $2,950.00
$0.552 $5,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
120 uF
63 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 75.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors