LHT2W471MELB55

Nichicon
647-LHT2W471MELB55
LHT2W471MELB55

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450V 470uF 20% at 120Hz 30 x 55mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.48 $13.48
$9.73 $97.30
$8.32 $416.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
450 VDC
30 mm
55 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.84 A
- 40 C
+ 125 C
Inside Bend
Radial
LHT
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 1.38 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LHT Snap-in Aluminum Electrolytic Capacitors

Nichicon LHT Snap-in Aluminum Electrolytic Capacitors provide high heat resistance and endurance for 3000 hours at +125°C. These snap-in capacitors are designed with a highly reliable electrode foil that is durable at high temperatures. The electrolytic paper offers high electrolyte retention capacity, while the capacitor structure suppresses electrolyte evaporation. The LHT series features a 450V rated voltage and 220µF to 680µF rated capacitance with ±20% capacitance tolerance at 120Hz, +20°C. Ideal applications for Nichicon LHT Snap-in Aluminum Electrolytic Capacitors include 5G and other telecommunications infrastructure, environmental, and renewable energy.