PCH1J560MCL1GS

Nichicon
647-PCH1J560MCL1GS

PCH1J560MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 56UF 63V ESR=27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

400 Can Dispatch in 5 Days
 
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.26 $22.60
$2.08 $104.00
$1.72 $172.00
Full Reel (Order in multiples of 400)
$1.52 $608.00
$1.36 $1,088.00
$1.29 $3,096.00
$1.22 $5,856.00

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
56 uF
63 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
27 mOhms
2.1 A
- 55 C
+ 135 C
8 mm
Can
PCH
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors