PCM1C121MCL1GS

Nichicon
647-PCM1C121MCL1GS
PCM1C121MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 120uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,618

Stock:
2,618 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$0.862 $8.62
$0.783 $78.30
$0.647 $323.50
Full Reel (Order in multiples of 1000)
$0.602 $602.00
$0.60 $1,200.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
8000 Hour
20 %
72 mOhms
1.2 A
- 55 C
+ 125 C
6 mm
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 57 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99