PCS0J101MCL9GS

Nichicon
647-PCS0J101MCL9GS
PCS0J101MCL9GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
1,000
Expected 2026/07/27
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.37 $1.37
$0.825 $8.25
$0.704 $70.40
$0.588 $294.00
Full Reel (Order in multiples of 1000)
$0.548 $548.00
$0.464 $928.00
$0.447 $2,235.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
6.3 VDC
SMD/SMT
6 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
22 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 126 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

PCS Long-Life Capacitors

Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.