RFS0G151MCN1GS

Nichicon
647-RFS0G151MCN1GS
RFS0G151MCN1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4V 150uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.658 $6.58
$0.657 $65.70
$0.618 $309.00
Full Reel (Order in multiples of 1000)
$0.311 $311.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
4 VDC
SMD/SMT
5.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
22 mOhms
2.61 A
- 55 C
+ 105 C
5 mm
Can
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.12
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-4R0ME151M-FSR
Unit Weight: 2.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RFS FPCAP Aluminum Electrolytic Capacitors

Nichicon RFS FPCAP Aluminum Electrolytic Capacitors offer a 2.5V to 25V voltage range and load life of 2000 hours at +105°C. Nichicon RFS FPCAP Aluminum Electrolytic Capacitors feature a 10µF to 330µF capacitance range, an operating temperature range from -55°C to +105°C, low ESR at high frequency range, high ripple current capability, long life, high reliability, and RoHS compliance. Applications that utilize these capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.