RPS1A331MCN1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 10V 330uF 20% Tol.
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,000Expected 2026/02/13
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.36 | $1.36 | |
| $0.673 | $6.73 | |
| $0.609 | $60.90 | |
| Full Reel (Order in multiples of 500) | ||
| $0.498 | $249.00 | |
| $0.445 | $445.00 | |
| $0.428 | $4,280.00 | |
| $0.422 | $10,550.00 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
South Africa
