UCD0J681MNL1GS

Nichicon
647-UCD0J681MNL1GS
UCD0J681MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 680uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.79 $0.79
$0.378 $3.78
$0.34 $34.00
Full Reel (Order in multiples of 500)
$0.27 $135.00
$0.238 $238.00
$0.208 $520.00
$0.20 $1,000.00
$0.192 $1,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
680 uF
6.3 VDC
8 mm (0.315 in)
10 mm (0.394 in)
Low Impedance Electrolytic Capacitors
20 %
600 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.26
Leakage Current: 42.84 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCD Aluminum Electrolytic Capacitors

Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.