UCS2D271MNY9

Nichicon
647-UCS2D271MNY9

UCS2D271MNY9

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200V 270uF 1265mArms +/-20% at 120Hz

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:

414 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.33 $4.33
$2.50 $25.00
$2.33 $233.00
$1.99 $796.00
$1.90 $2,280.00
$1.86 $9,672.00

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
270 uF
200 VDC
12.5 mm
50 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
UCS
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
Unit Weight: 10.400 g