UHE2A101MPD1TD

Nichicon
647-UHE2A101MPD1TD
UHE2A101MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,058

Stock:
5,058
Can Dispatch Immediately
On Order:
3,000
Expected 2026/07/13
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.355 $3.55
$0.317 $31.70
Full Ammo Pack (Order in multiples of 500)
$0.251 $125.50
$0.221 $221.00
$0.205 $512.50
$0.198 $990.00
$0.197 $4,925.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
100 VDC
10 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
595 mA
200 mOhms
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Leakage Current: 100 uA
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99