UPJ2D2R2MPD

Nichicon
647-UPJ2D2R2MPD
UPJ2D2R2MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 2.2uF 8x11.5 20% 3.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.2 uF
200 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
30 mA
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 84 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 1.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 998

Stock:
998 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.311 $3.11
$0.25 $25.00
$0.215 $107.50
$0.208 $208.00
$0.199 $597.00
$0.193 $1,158.00