UVK2E221MHD

Nichicon
647-UVK2E221MHD

UVK2E221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 220uF 18x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,640

Stock:

2,640 Can Dispatch Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$1.86 $18.60
$1.70 $170.00
$1.52 $760.00
$1.40 $1,400.00
$1.33 $3,325.00
$1.26 $6,300.00

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
220 uF
250 VDC
18 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
680 mA
- 40 C
+ 85 C
Straight
Radial
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 2.3 mA
Package/Case: 18 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 14.300 g