UVZ1C472MHD1CV

Nichicon
647-UVZ1C472MHD1CV
UVZ1C472MHD1CV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 16V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
4.7 mF
16 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.48 A
- 55 C
+ 105 C
Straight
Radial
UVZ
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 4 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 630
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.16 $11.60
$0.855 $85.50
$0.629 $314.50
$0.628 $628.00
$0.622 $3,134.88

Similar Products