8SS2012-Z

Nidec Components
229-8SS2012-Z
8SS2012-Z

Mfr.:

Description:
Slide Switches DPDT, ON-ON, slide, straight PC terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
100 mA, 4 A, 6 A
4 A, 6 A
125 VAC
30 VDC
PC Pin
Slide
Through Hole
Silver
8SS
Bulk
Actuator Length: 5 mm
Brand: Nidec Components
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Sub-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.92 $5.92
$4.94 $49.40
$4.57 $114.25
$4.08 $408.00
$3.79 $947.50
$3.73 $1,865.00