CF-CA-1CB4-P401T

Nidec Components
229-CF-CA-1CB4-P401T
CF-CA-1CB4-P401T

Mfr.:

Description:
Tactile Switches SPST, ON-(OFF), tactile, 4mm high actuator, R/A gull wing SMD terminals, 1mA @ 5V DC, T&R packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$2.09 $20.90
$1.92 $48.00
$1.73 $173.00
$1.64 $410.00
Full Reel (Order in multiples of 500)
$1.40 $700.00
$1.37 $6,850.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
4 mm
Round
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
SPST
Gull Wing Lead
6.7 mm
3.8 mm
7 mm
CF-CA
100000 Cycle
Reel
Cut Tape
Actuator Material: Resin
Actuator Style: Button
Brand: Nidec Components
Button Size: 3.5 mm x 4 mm
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Washable, With/Without Support Terminal
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Right Angle
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Type: Washable Right Angle Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99