CMS-2202TB

Nidec Components
229-CMS-2202TB
CMS-2202TB

Mfr.:

Description:
Slide Switches slide , 2 pole 2 cont., top set., gull wing, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
100 mA
100 mA
12 VDC
Solder Terminal
Slide
SMD/SMT
Gold
CMS
Reel
Cut Tape
Actuator Length: 2 mm
Actuator Material: Copper Alloy, Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 900
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$2.87 $28.70
$2.67 $66.75
$2.47 $247.00
$2.26 $565.00
$1.91 $955.00
Full Reel (Order in multiples of 900)
$1.86 $1,674.00
$1.80 $3,240.00
$1.79 $8,055.00