CT-6EF100

Nidec Components
229-CT-6EF100
CT-6EF100

Mfr.:

Description:
Trimmer Resistors - Through Hole 10 W 6mm rnd. single turn bottom adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-6
PC Pin
Single Turn
1 Turn
10 Ohms
Bottom Crossed Slot
500 mW (1/2 W)
1 VDC
10 %
250 PPM / C
Vertical
- 55 C
+ 120 C
PCB Mount
Bulk
Brand: Nidec Components
Diameter: 10.5 mm
Element Type: Cermet
Height: 7.6 mm
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Potentiometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.76 $2.76
$2.22 $22.20
$2.04 $51.00
$1.72 $172.00
$1.60 $480.00
$1.54 $770.00
$1.26 $1,260.00

Similar Products