FT1E-2M-Z

Nidec Components
229-FT1E-2M-Z
FT1E-2M-Z

Mfr.:

Description:
Toggle Switches SPDT ultraminiature toggle switch, ON - OFF - ON function, pcb terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.72 $5.72
$5.11 $51.10
$4.83 $96.60
$4.66 $233.00
$4.52 $452.00
$4.33 $866.00
$4.14 $2,070.00
$4.04 $4,040.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
PCB Mount
Solder Pin
400 mA
28 VDC
Paddle
Sealed
Gold
FT
Tray
Actuator Length: 3.8 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99