PA-750-102G-R2

Nidec Components
229-PA-750-102G-R2
PA-750-102G-R2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge, 1 ~ 5V output voltage, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/4 with M5 female screw pressure port, 1.5m cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$185.11 $185.11
$185.08 $925.40
$184.51 $1,845.10
$179.39 $4,484.75
$178.57 $8,928.50
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 100 kPa
Gauge
Analog
R 1/4 in - M5 Female
1 V to 5 V
10.8 VDC to 30 VDC
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 23.5 mm
IP Rating: IP65
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 10 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-750
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99