PG-35-102A-NVC

Nidec Components
229-PG-35-102A-NVC
PG-35-102A-NVC

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge absolute version, switch voltage output NPN open collector, corrosive gases/liquids, 9/16-18UNF gasket joint, cable lead, stem mount port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$472.21 $472.21
$445.27 $2,226.35
$439.50 $4,395.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Gauges
0 kPa to 100 kPa
Absolute
Analog
9/16 in - 18 UNF
10.8 VDC to 30 VDC
Brand: Nidec Components
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PG-35
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99

PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.