PZ-30-PVCN

Nidec Components
229-PZ-30-PVCN
PZ-30-PVCN

Mfr.:

Description:
Pressure Sensors - Industrial switch voltage output PNP open collector, 1 ~ 5V input signal, cable lead, connector head sensor connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
Absolute
Analog
Brand: Nidec Components
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PZ-30
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10.8 V
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$164.65 $164.65
$143.62 $861.72
$136.78 $1,367.80
$131.64 $3,422.64
$130.08 $6,504.00
$126.43 $12,643.00
500 Quote