RES20-50-200

Nidec Components
229-RES20-50-200
RES20-50-200

Mfr.:

Description:
Encoders 50 P/R resolution, manual optical, saturated wave, 20mm diameter, pin header, smooth actuation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.60 $32.60
$27.99 $139.95
$26.20 $262.00
$23.39 $701.70
$22.05 $1,323.00
$20.63 $2,475.60
$19.81 $5,348.70

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
RES
PCB Mount
Optical Encoders
Incremental
50 PPR
Optical
50 Detent
2 Channel
PC Pin
Quadrature
6 mm
Round / Plain
Without Switch
5 VDC
IP40
Tray
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 20 mm
Factory Pack Quantity: 30
Subcategory: Encoders
Unit Weight: 17.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99