RJ-6S102

Nidec Components
229-RJ-6S102
RJ-6S102

Mfr.:

Description:
Trimmer Resistors - Through Hole 1 KW 6mm rnd. single turn side adj, pin 2 back

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
RJ-6
PC Pin
Single Turn
1 Turn
1 kOhms
Side Slot
500 mW (1/2 W)
22.4 VDC
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 120 C
PCB Mount
Bulk
Brand: Nidec Components
Element Type: Cermet
Height: 8.7 mm
Length: 7 mm
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single Turn Trimmer
Width: 6.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.65 $3.65
$2.93 $29.30
$2.69 $67.25
$2.26 $226.00
$2.09 $418.00
$2.04 $1,224.00
$1.77 $1,770.00
$1.76 $4,576.00
$1.72 $8,600.00

Similar Products