S-7011EA

Nidec Components
229-S-7011EA
S-7011EA

Mfr.:

Description:
Coded Rotary Switches smd 7mm code decimal real, side adj., J-hook

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47
$6.52 $65.20
$6.18 $309.00
$5.11 $511.00
$5.09 $2,545.00
$4.99 $4,990.00
$4.83 $12,075.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Screwdriver Slot
100 mA
SMD/SMT
J Form Lead
Bulk
S-7000
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99