MUSES8920AKX7-TE3

Nisshinbo
848-MUSES8920AKX7TE3
MUSES8920AKX7-TE3

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Quality Sound, J-FET Input Dual Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.15 $9.15
$7.12 $71.20
$6.61 $165.25
$6.05 $605.00
$5.79 $1,447.50
$5.63 $2,815.00
$5.43 $5,430.00
Full Reel (Order in multiples of 1500)
$5.26 $7,890.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
11 MHz
25 V/us
800 mV
5 pA
9 mA
80 dB
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MUSES8920A
Reel
Cut Tape
Brand: Nisshinbo
Input Type: Differential
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 17 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
THD plus Noise: 0.0004 %
Vcm - Common Mode Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MUSES8920A Dual Operational Amplifiers

Nisshinbo Micro Devices MUSES8920A Dual Operational Amplifiers are high-quality J-FET input op amps, optimized for high-end, professional, and portable audio applications. The Nisshinbo MUSES8920A amplifiers offer high-quality sound, low input bias current, low noise, low distortion, and high slew rate. The op amps are ideal for I/V converters, preamplifiers, active filters, headphones, and line amplifiers.