160-580-JSLRKT1

NorComp
636-160-580-JSLRKT1
160-580-JSLRKT1

Mfr.:

Description:
Screws & Fasteners 580-M L SCRW 10 CONNECT KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.26 $25.26
$21.47 $214.70
$19.17 $575.10
$18.26 $1,826.00
$17.11 $4,277.50
$16.82 $8,410.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Screws & Fasteners
RoHS:  
Kits
Nut, Screw, Washer
9.7 mm
Nickel
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Screws & Fasteners
Series: 58Y-M
Factory Pack Quantity: 10
Subcategory: Hardware
Tradename: MICRO-D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7415339000
USHTS:
8536694040
TARIC:
3926909790
ECCN:
EAR99

MICRO-D 58Y-M Machined Micro-Miniature Connectors

NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors condense the standard D-Sub connector design to provide a space-saving layout. This compact construction is ideal for applications such as industrial robotics, laboratory meteorology, and satellite base stations. NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors feature solid pin machined contacts and offer high-reliability performance for the most challenging applications.

FEATURED PRODUCTS
NORCOMP