NRF9131-LACA-R

Nordic Semiconductor
949-NRF9131-LACA-R
NRF9131-LACA-R

Mfr.:

Description:
Mobile Modules Ultra Low Power Cellular IoT SIP, LTE-M,NB-IoT, GNSS WL modem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$19.55 $48,875.00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Modules
RoHS:  
23 dBm
3 V
5.5 V
- 40 C
+ 85 C
11 mm x 7 mm
LTE M, NBIoT
Reel
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Low Power SiPs
Product Type: Cellular Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090