nRF9160-SICA-R

Nordic Semiconductor
949-NRF9160-SICA-R
nRF9160-SICA-R

Mfr.:

Description:
Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$20.92 $52,300.00

Similar Product

Nordic Semiconductor NRF9160-SICA-B1A-R
Nordic Semiconductor
Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Modules
nRF9160
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
365 mA
- 40 C
+ 85 C
16 mm x 10 mm
LTE
Reel
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Product: Low Power SiPs
Product Type: Cellular Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Type: LTE-M
Unit Weight: 2.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The product is sold as _Engineering Samples_ and are not yet released to mass production.
Customer understands and accepts that the shipped Engineering Samples are sold _as is_,
come with no warranties and that Nordic Semiconductor ASA takes no responsibility and
accepts no liability related to the usage of these devices. Nordic Semiconductor reserves the
right to make changes to the product and/or the manufacturing process without notification.
Please refer to the Product Specification for device marking of engineering samples

CNHTS:
8542399000
USHTS:
8517620090
ECCN:
5A992