W77L032A25FL

Nuvoton
503-W77L032A25FL
W77L032A25FL

Mfr.:

Description:
8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 96
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.34 $608.64
$6.18 $1,779.84
$5.90 $3,398.40
$5.52 $5,829.12
4,032 Quote

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
256 B
PQFP-44
20 MHz
4 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
Tray
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Number of Timers/Counters: 3 Timer
Processor Series: W77L032A
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000

FEATURED PRODUCTS
NUVOTON