IES-1041FX-MM-SC

ORing
354-IES1041FXMMSC
IES-1041FX-MM-SC

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port unmanaged switch; 4FE + 1FX (MM 2km, SC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$221.04 $221.04

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
4 x RJ45, 1 x Fiber Optic
Ethernet, Fiber Optic
12 V
48 V
- 40 C
+ 70 C
5 W
26.1 mm x 94.9 mm x 144.3 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Industrial Slim Type Unmanaged Ethernet Switch
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
ECCN:
5A991.c.10

Unmanaged Ethernet Switches

ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.