IGPS-1042GP-24V

ORing
354-IGPS1042GP24V
IGPS-1042GP-24V

Mfr.:

Description:
Unmanaged Ethernet Switches 6-port unmanaged PoE switch; 4GE/PSE + 2 100/1000 SFP socket, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$538.10 $538.10

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
6 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
24 V
24 V
- 40 C
+ 75 C
7 W
41 mm x 94.9 mm x 144.3 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8517620090
ECCN:
5A991.c.10