TGAP-620+-M12

354-TGAP-620+-M12
TGAP-620+-M12

Mfr.:

Description:
WiFi Modules - 802.11 EN50155 Rugged 2x10/100/1000Base-T(X), M12 connector (one port PSE) to 802.11a/b/g/n wireless access point

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: WiFi Modules - 802.11
Delivery Restriction:
 Mouser does not presently sell this product in your region.
TGAP-620
802.11 a/b/g/n
2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz
300 Mb/s
Ethernet, Serial
12 V
48 V
17 dBm
- 25 C
+ 70 C
Antenna Connector Type: SMA
Brand: ORing
Dimensions: 125.6 mm x 65 mm x 196.1 mm
Operating Supply Voltage: 12 V to 48 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA-PSK
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: