TGAR-2062+-4GS-M12

354-TGAR-2062+4GSM12
TGAR-2062+-4GS-M12

Mfr.:

Description:
Routers EN50155 IEEE 802.11 a/b/g/n with Du $

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Routers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
4G LTE Cellular Routers
2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz
300 Mb/s
6 x M12
DIDO, Ethernet, Relay, RS-232, WiFi
24 V
24 V
- 25 C
+ 70 C
125.6 mm x 65 mm x 196.1 mm
IP40
16.2 W
WEP, WPA, WPA2
Brand: ORing
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular (NBIoT, LTE)
Protocol - GPS, GLONASS: GPS
Protocol - WiFi - 802.11: WiFi
Series: TGAR-2062-4G-M12
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.642 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: