3D-007

OSEPP Electronics
375-3D-007
3D-007

Mfr.:

Description:
3D Printing Accessories 3D Printer Hardened Steel Nozzle, 0.4mm

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: 3D Printing Accessories
RoHS:  
Nozzle
3D Printer
Brand: OSEPP Electronics
Material: Steel
Product Type: 3D Printer Accessories
Factory Pack Quantity: 6
Subcategory: 3D Printing & Accessories
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8485909000
USHTS:
8443992550
JPHTS:
844399000
TARIC:
8443999000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $8.76