LS-00161

375-LS-00161
LS-00161

Mfr.:

Description:
Educational Robotic Kits OSEPP - 2.55" Press Fit Wheel (2 pack) , Comparable to ServoCity # 595648

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Educational Robotic Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Robotics
Press Fit Wheel - 2.55 in
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Educational Robotic Kits
Factory Pack Quantity: 6
Subcategory: Robotics
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

Robotic Kits

OSEPP Robotic Kits offer features to develop and create robotic functions to any project including light chasing and object avoidance. The kits come with corrosion-resistant coating and strategically placed holes to add sensors and devices to any kit. All the kits are 100% Ardunio compatible and all OSEPP sensors work with all kits. OSEPP offers an easy way for novices to engage in simple robotic assembly.

FEATURED PRODUCTS
OSEPP ELECTRONICS