PIEZO-01

OSEPP Electronics
375-PIEZO-01
PIEZO-01

Mfr.:

Description:
Optical Sensor Development Tools Piezo Sensor Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.45 $5.45

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Infrared Proximity Sensor
3.3 V to 5 V
Blister Pack
Brand: OSEPP Electronics
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

Sensor Modules, Shields & Mechanical Parts

OSEPP Sensor Modules offers an extensive line of sensor modules. These modules are 100% arduino compatible and are available for use on all OSEPP Kits. The Sensor Modules range from touch to position, with color, light, and sound.