PROX-01

375-PROX-01
PROX-01

Mfr.:

Description:
Optical Sensor Development Tools OSEPP IR Proximity Sensor

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Infrared Proximity Sensor
5 V
Blister Pack
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 23 mm x 36 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99