TRITANK-01

375-TRITANK-01
TRITANK-01

Mfr.:

Description:
Educational Robotic Kits Triangular Tank Robotic Mechanical Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Educational Robotic Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Robotic Kits
Triangular Tank
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Educational Robotic Kits
Factory Pack Quantity: 3
Subcategory: Robotics
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

Robotic Kits

OSEPP Robotic Kits offer features to develop and create robotic functions to any project including light chasing and object avoidance. The kits come with corrosion-resistant coating and strategically placed holes to add sensors and devices to any kit. All the kits are 100% Ardunio compatible and all OSEPP sensors work with all kits. OSEPP offers an easy way for novices to engage in simple robotic assembly.

FEATURED PRODUCTS
OSEPP ELECTRONICS