B1-22111

OTTO
999-B1-22111
B1-22111

Mfr.:

Description:
Basic / Snap Action Switches 2A SPST/SPDT Double Turret High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.93 $50.93
$38.20 $382.00
$35.02 $875.50
$32.90 $1,645.00
$30.77 $3,077.00
$29.71 $7,427.50

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B1
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Button
2 A
125 VAC
28 VDC
6 oz
Solder Turret
Chassis Mount
Actuator Style: Button
Brand: OTTO
Contact Material: Silver/Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: MS24655-271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99