B2-111321

OTTO
999-B2-111321
B2-111321

Mfr.:

Description:
Basic / Snap Action Switches 7A SPST/SPDT Single Turret HighCurnt MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.32 $46.32
$34.75 $347.50
$31.85 $796.25
$29.94 $1,497.00
$27.99 $2,799.00
$27.03 $6,757.50

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
B2
Military Grade Subminiature Basic Switch
SPDT
Button
7 A
115 VAC
28 VDC
5 oz
Solder Turret
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 205 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99