HPL-3322221

OTTO
999-HPL-3322221
HPL-3322221

Mfr.:

Description:
Pushbutton Switches - Industrial FrontMount 5/8" BLK 0.5-4.5VDC 18in Lead

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
8 mA
Wire Lead
IP68S
HPL
Brand: OTTO
Height: 1.2 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Wire
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pushbutton Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.46 $90.46
$83.25 $832.50
$77.13 $1,928.25
$73.35 $3,667.50
$67.77 $6,777.00
250 Quote